Eaton Residual Current Circuit Breaker with Overload Protection, 40 A Current Rating, 1-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

€233.78

(exc. VAT)

€287.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€233.78

*price indicative

RS Stock No.:
255-194
Mfr. Part No.:
236968 PXK-C40/1N/003-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

40 A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

1

Series

xPole - PXK RCBO

Range

xPole

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Rated AC Voltage

240 V ac

Depth

80mm

Height

75mm

Width

35 mm

Breaking Capacity

10kA

Application

Switch Gear

Standards/Approvals

RoHS, CE

COO (Country of Origin):
RO
The Eaton PXK RCBO is engineered to deliver superior residual-current circuit protection combined with overcurrent safeguarding. Specifically designed for both residential and commercial applications, this device stands as a cornerstone of safety in modern electrical installations. Its compact design allows for easy integration into switchgear systems while maintaining high performance. With a sensitivity rating of 30mA, the PXK ensures rapid disconnection during fault conditions, safeguarding against electrical hazards. Built to endure the rigours of common use, its features include temperature rise management and electromagnetic compatibility, ensuring reliable operation even under challenging conditions. This innovative solution not only protects circuits from harm but also enhances the overall efficiency of electrical systems, making it an essential choice for discerning users prioritising safety and reliability.

Robust housing contributes to increased durability

Quick disconnection enhances user safety during faults

Space-saving design fits seamlessly into standard installations

Temperature management capabilities assure long-term operation

Electromagnetic compatibility ensures reliable performance in diverse environments

Supports a variety of conductor cross sections for versatile installations

Partly surge-proof feature provides additional layer of protection

Non-delayed tripping allows for immediate response to faults

Related links