Eaton Residual Current Circuit Breaker with Overload Protection, 13A Current Rating, 1-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 255-195
- Mfr. Part No.:
- 236971 PXK-C13/1N/03-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€233.78
(exc. VAT)
€287.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.78 |
*price indicative
- RS Stock No.:
- 255-195
- Mfr. Part No.:
- 236971 PXK-C13/1N/03-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 13A | |
| Number of Poles | 1 | |
| Range | xPole | |
| Series | xPole - PXK RCBO | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Width | 35mm | |
| Height | 75mm | |
| Depth | 80mm | |
| Application | Switch Gear | |
| Standards/Approvals | RoHS, CE | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 13A | ||
Number of Poles 1 | ||
Range xPole | ||
Series xPole - PXK RCBO | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Width 35mm | ||
Height 75mm | ||
Depth 80mm | ||
Application Switch Gear | ||
Standards/Approvals RoHS, CE | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PXK RCBO offers cutting-edge residual-current protection coupled with reliable overcurrent capability. Ideal for both residential and commercial environments, this compact device integrates seamlessly into electrical systems, providing a safety net against potential circuit faults. Exceptional sensitivity at 300mA ensures that even minor earth faults trigger instantaneous disconnection, safeguarding both people and property. With a sleek design measuring just 80mm in depth and 35mm in width, it maximises space efficiency while maintaining robust performance. The product's innovative features include high short-circuit breaking capacity of 10kA, ensuring immediate action during fault conditions, and a comprehensive range of compliance certifications, affirming its reliability in critical applications.
Packed with essential overcurrent and residual-current protection
Designed for efficient integration into modern electrical systems
Supports a wide range of applications, ensuring versatility
Guarantees high safety standards through multiple compliance certifications
Boasts a compact structure that optimises installation space
Ensures fast disconnection during earth faults for enhanced safety
Engineered to handle various environmental conditions with high reliability
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 4-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
