Eaton Residual Current Circuit Breaker with Overload Protection, 10kA Current Rating, 2-Pole, Type B, AFDD Range, xPole

Subtotal (1 unit)*

€322.37

(exc. VAT)

€396.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€322.37

*price indicative

RS Stock No.:
261-351
Mfr. Part No.:
MB-300173 AFDD-25/2/B/003-G/A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

10kA

Product Type

Residual Current Circuit Breaker with Overload Protection

Range

AFDD

Series

xPole - AFDD

Number of Poles

2

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Terminal Type

Twin Purpose

Height

80mm

Depth

67mm

Width

52.5mm

Application

Switch Gear

Tripping Mechanism

Short Time Delayed

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Arc Fault Detection Device is used for switchgear for residential and commercial applications. It features 2 pole configuration. It feature 10 kA rated switching capacity.

4000 operations electrical lifespan

IP40 rating

Related links