Eaton RCBO, 10kA Current Rating, 2P Poles, Type C, AFDD Range
- RS Stock No.:
- 261-661
- Mfr. Part No.:
- MB-300155 AFDD-25/2/C/003-G/A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€225.00
(exc. VAT)
€276.75
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.00 |
*price indicative
- RS Stock No.:
- 261-661
- Mfr. Part No.:
- MB-300155 AFDD-25/2/C/003-G/A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 10kA | |
| Range | AFDD | |
| Number of Poles | 2 | |
| Tripping Characteristics | Type C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 10kA | ||
Range AFDD | ||
Number of Poles 2 | ||
Tripping Characteristics Type C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Arc Fault Detection Device is used for switchgear for residential and commercial applications. It features 2 pole configuration. It feature 10 kA rated switching capacity.
4000 operations electrical lifespan
IP40 rating
IP40 rating
