Schneider Electric Residual Current Circuit Breaker with Overload Protection, 25 A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 339-338
- Mfr. Part No.:
- SEE125C03
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€158.52
(exc. VAT)
€194.98
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.52 |
*price indicative
- RS Stock No.:
- 339-338
- Mfr. Part No.:
- SEE125C03
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 25 A | |
| Number of Poles | 1 | |
| Range | Acti9 | |
| Series | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230 V ac | |
| Terminal Type | Screw Clamp | |
| Height | 117mm | |
| Depth | 70mm | |
| Width | 18 mm | |
| Application | Distribution | |
| Tripping Mechanism | Thermal Magnetic | |
| Standards/Approvals | SNI, IEC 61009-2-2, IEC 61009-1 | |
| Reset Actuator Type | Toggle | |
| Breaking Capacity | 10000A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 25 A | ||
Number of Poles 1 | ||
Range Acti9 | ||
Series Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230 V ac | ||
Terminal Type Screw Clamp | ||
Height 117mm | ||
Depth 70mm | ||
Width 18 mm | ||
Application Distribution | ||
Tripping Mechanism Thermal Magnetic | ||
Standards/Approvals SNI, IEC 61009-2-2, IEC 61009-1 | ||
Reset Actuator Type Toggle | ||
Breaking Capacity 10000A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Schneider Electric RCBO is a robust and reliable earth-leakage circuit breaker designed for distribution applications. It features advanced thermal-magnetic trip unit technology and instantaneous earth-leakage protection, ensuring enhanced operational safety. Its compact design supports easy mounting on DIN rails and compatibility with comb busbars, making it ideal for efficient electrical installations.
1P plus Ns Pole configuration
C curve type
Rated current 25 A
Earth leakage sensitivity 30 mA
IP20 protection
RoHS and REACH compliant
Related links
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type B, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 3P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
