Schneider Electric Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 1-Pole, 30 mA Trip

Subtotal (1 unit)*

€158.52

(exc. VAT)

€194.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€158.52

*price indicative

RS Stock No.:
339-788
Mfr. Part No.:
SEE125B03
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

25A

Product Type

Residual Current Circuit Breaker with Overload Protection

Range

Acti9

Series

Acti9

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw Clamp

Earth Leakage Protection Type

Type A

Height

2.5cm

Width

13.5cm

Standards/Approvals

BS EN 61009

Breaking Capacity

10kA

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

Application

Main Circuit Breaker Application Distribution

RoHS Status: Exempt

COO (Country of Origin):
TH
The Schneider Electric iKQE RCBO is a reliable and compact residual current breaker designed for distribution applications, featuring advanced thermal-magnetic trip unit technology and instantaneous earth-leakage protection. Its clip-on mounting design ensures ease of installation, while compatibility with DIN rails and comb busbars allows for versatile integration.

1P plus Ns Pole configuration

B curve type

Rated current 25 A

RoHS and REACH compliant

Related links