Schneider Electric Residual Current Circuit Breaker with Overload Protection, 16 A Current Rating, 1-Pole, 30 mA Trip

Unavailable
RS will no longer stock this product.
RS Stock No.:
339-666
Mfr. Part No.:
R9D87816
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

16 A

Product Type

Residual Current Circuit Breaker with Overload Protection

Range

Resi9

Series

Resi9

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

Plug-in

Rated AC Voltage

230 V ac

Terminal Type

Tunnel

Width

18 mm

Height

123mm

Depth

78mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

Standards/Approvals

BS EN 61009-1, CE

Application

Distribution

Breaking Capacity

6000A

COO (Country of Origin):
TH
The Schneider Electric RCBO is a compact and dependable residual current breaker with overcurrent protection, tailored for distribution applications. Its thermal-magnetic trip unit technology and voltage-dependent functional earth ensure seamless safety and functionality. Designed for quick plug-in mounting, it is compatible with KQ comb busbars, offering convenience for modern electrical setups.

1P plus N Pole configuration

B curve type

Rated current 16 A

IP20 protection

RoHS and REACH compliant

Related links

Recently viewed