Schneider Electric Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 1-Pole, 30 mA Trip

Subtotal (1 unit)*

€133.00

(exc. VAT)

€163.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€133.00

*price indicative

RS Stock No.:
212-021
Distrelec Article No.:
302-17-075
Mfr. Part No.:
R9D01606
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

6A

Number of Poles

1

Range

Resi9

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Tunnel

Earth Leakage Protection Type

Type A

Depth

70.5mm

Height

82mm

Width

36mm

Tripping Mechanism

Thermal Magnetic

Breaking Capacity

6000A

Standards/Approvals

EN/IEC 61009-1EN/IEC 61009-2-1

Application

Distribution

The Schneider Electric Residual Current Breaker with overcurrent protection is designed for AC networks. The earth leakage protection class is A type with a sensitivity of 30mA. The earth-leakage protection time delay is instantaneous. The Icn rated short circuit breaking capacity is up to 6000A according BS EN 61009-1 standard. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards. A push-test button is positioned on the front of the device for testing that product is operational. This product is compliant with EN/IEC 61009-1 standard.

DIN rail mountable

20000 cycles of mechanical durability

IP20 rated

Related links