Schneider Electric Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 654-776
- Mfr. Part No.:
- A9D73632
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€296.73
(exc. VAT)
€364.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €296.73 |
*price indicative
- RS Stock No.:
- 654-776
- Mfr. Part No.:
- A9D73632
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 32A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | ISPN Vigi | |
| Number of Poles | 1 | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Terminal Type | Screw Clamp | |
| Width | 18mm | |
| Depth | 72mm | |
| Height | 110mm | |
| Application | Distribution | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | IEC 61009-2-2, IEC 61009-1, BS EN 61009-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 32A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series ISPN Vigi | ||
Number of Poles 1 | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Terminal Type Screw Clamp | ||
Width 18mm | ||
Depth 72mm | ||
Height 110mm | ||
Application Distribution | ||
Breaking Capacity 10kA | ||
Standards/Approvals IEC 61009-2-2, IEC 61009-1, BS EN 61009-1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric iSPN Vigi is a modular residual current breaker with overcurrent protection (RCBO). It is a 1P+N circuit breaker with 1 protected pole, 32A In rated current and C tripping curve. The earth leakage protection class is A type with a sensitivity of 30mA. The earth-leakage protection time delay is instantaneous. The Icn rated short circuit breaking capacity is up to 6000A according 0 standard. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards. Its earth fault indicator on front face allows quick identification of the type of default. A push-test button T is positioned on the front of the device for testing that product is operational. This product is compliant with IEC 61009-2-2 and AS/NZS 61009.1 standards.
Protection of persons against electric shock by direct contact
Combine short-circuit and overload currents protection
One module width is ideal for retrofit where space is limited
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 30 mA Trip
- Hager Residual Current Circuit Breaker with Overload Protection 1-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole
- Contactum Residual Current Circuit Breaker with Overload Protection 1-Pole
