Schneider Electric RCBO, 32A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type C, Acti9 Range, iC60 Range
- RS Stock No.:
- 654-836
- Mfr. Part No.:
- A9D19232
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€381.13
(exc. VAT)
€468.79
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €381.13 |
*price indicative
- RS Stock No.:
- 654-836
- Mfr. Part No.:
- A9D19232
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | RCBO | |
| Current Rating | 32A | |
| Range | Acti9 | |
| Series | iC60 | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Terminal Type | Screw Clamp | |
| Depth | 72mm | |
| Height | 110mm | |
| Width | 18mm | |
| Breaking Capacity | 10kA | |
| Application | Distribution | |
| Standards/Approvals | BS EN 61009-1, IEC 61009-1, IEC 61009-2-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type RCBO | ||
Current Rating 32A | ||
Range Acti9 | ||
Series iC60 | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Terminal Type Screw Clamp | ||
Depth 72mm | ||
Height 110mm | ||
Width 18mm | ||
Breaking Capacity 10kA | ||
Application Distribution | ||
Standards/Approvals BS EN 61009-1, IEC 61009-1, IEC 61009-2-2 | ||
- COO (Country of Origin):
- TH
The Schneider Electric Acti9 iC60 is a modular residual current breaker with overcurrent protection (RCBO). It is a 2P circuit breaker with 1 protected pole, 32A In rated current and C tripping curve. The earth leakage protection class is A type with a sensitivity of 30mA. The earth-leakage protection time delay is instantaneous. The Icn rated short circuit breaking capacity is up to 10000A according IEC 61009-2-2 standard. Its unique Visitrip indicator reduces intervention time by showing the faulty circuit. Its Visisafe green strip guarantees the physical opening of the contacts to allow downstream maintenance. Its fast closing mechanism independent of manual operation improves its service life.
Neutral position is left
Number of protected poles is 1
Device location in system is outgoer
Network frequency is 50 Hz
Related links
- Schneider Electric RCBO 3-Pole Type C Acti9 iC60 Range
- Schneider Electric RCBO 4-Pole Curve C Acti9 iC60 Range,
- Schneider Electric RCBO 2-Pole Type C iC60 Range
- Schneider Electric RCBO 3-Pole Curve C Acti9 iDD40K Range,
- Schneider Electric RCBO 3-Pole Curve C iC60 Range
- Schneider Electric RCBO 2-Pole Curve C Acti9 iC60 Range,
- Schneider Electric RCBO 2-Pole Curve C Acti9 iC60 Range,
- Schneider Electric RCBO 4-Pole Curve C Acti9 iC60 Range,
