Schneider Electric Circuit Breaker, 10A Current Rating, 1P+N-Pole, 30 mA Trip Sensitivity, C Curve, Acti9 Range, A9D
- RS Stock No.:
- 758-595
- Mfr. Part No.:
- A9D01610
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€270.74
(exc. VAT)
€333.01
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.74 |
*price indicative
- RS Stock No.:
- 758-595
- Mfr. Part No.:
- A9D01610
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 10A | |
| Product Type | Circuit Breaker | |
| Number of Poles | 1P+N | |
| Series | A9D | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | C Curve | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 110V ac | |
| Terminal Type | Single Terminal | |
| Earth Leakage Protection Type | Type A | |
| Width | 36mm | |
| Depth | 73mm | |
| Height | 85mm | |
| Breaking Capacity | 6kA | |
| Tripping Mechanism | Thermal Magnetic | |
| Standards/Approvals | EN/IEC 61009-2-1 | |
| Application | Distribution | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 10A | ||
Product Type Circuit Breaker | ||
Number of Poles 1P+N | ||
Series A9D | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics C Curve | ||
Mount Type DIN Rail | ||
Rated AC Voltage 110V ac | ||
Terminal Type Single Terminal | ||
Earth Leakage Protection Type Type A | ||
Width 36mm | ||
Depth 73mm | ||
Height 85mm | ||
Breaking Capacity 6kA | ||
Tripping Mechanism Thermal Magnetic | ||
Standards/Approvals EN/IEC 61009-2-1 | ||
Application Distribution | ||
- COO (Country of Origin):
- ES
The Schneider Electric residual current breaker with overcurrent protection offers essential safety for electrical distribution systems. Its primary function is to protect against earth leakage and overcurrent to ensure reliable operation in various environments.
Operates with a rated current of 10 A and a sensitivity of 30 mA for effective protection
Complies with EN/IEC 61009-2-1, ensuring high standards in safety and reliability
Features a breaking capacity of 6000 A
Related links
- Schneider Electric Circuit Breaker 1P+N-Pole C Curve A9D
- Schneider Electric Circuit Breaker 1P+N-Pole C Curve A9D
- Schneider Electric RCBO 3-Pole Curve C iC60 Range
- Schneider Electric RCBO 4-Pole Type C A9d Range
- Schneider Electric Circuit Breaker 1P+N-Pole B Curve QOvs
- Schneider Electric Circuit Breaker 1P+N-Pole B Curve QOvs
- Schneider Electric RCBO 2-Pole Curve C Acti9 iC60 Range,
- Schneider Electric RCBO 1-Pole Curve C Acti9 iDD40K Range,
