Schneider Electric Residential RCBO, 4A Current Rating, 1-Pole, 30 mA Trip Sensitivity, B Curve, Acti9 Range, Acti9 iDPN

Image representative of range

Subtotal (1 unit)*

€332.02

(exc. VAT)

€408.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€332.02

*price indicative

RS Stock No.:
768-433
Mfr. Part No.:
A9D56604
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

4A

Product Type

Residential RCBO

Number of Poles

1

Range

Acti9

Series

Acti9 iDPN N Vigi

Trip Sensitivity

30mA

Tripping Characteristics

B Curve

Mount Type

Clip-on, DIN Rail

Rated AC Voltage

240V ac

Earth Leakage Protection Type

Type A

Depth

73mm

Height

85mm

Width

36mm

Standards/Approvals

EN/IEC 61009-2-1

Tripping Mechanism

Thermal Magnetic

Break Time

Instantaneous

Reset Actuator Type

Toggle

Breaking Capacity

600A

COO (Country of Origin):
ES
The Schneider Electric residual current breaker with overcurrent protection offers reliable circuit safety in a Compact design, catering to single-phase distributions and ensuring electrical protection from various fault conditions including earth leakage.

1P + N poles for effective protection in single-phase applications

Thermal-magnetic trip unit technology for reliable operation

6000A breaking capacity ensures robust performance during fault conditions

Designed for installation on DIN rail for ease of use

Type A earth-leakage protection class safeguards against direct or indirect contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy