Siemens RCBO, 10 A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Class C, SENTRON Range, 5SV1 Range
- RS Stock No.:
- 769-982
- Mfr. Part No.:
- 5SV1316-1KK10
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€123.08
(exc. VAT)
€151.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.08 |
*price indicative
- RS Stock No.:
- 769-982
- Mfr. Part No.:
- 5SV1316-1KK10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | RCBO | |
| Number of Poles | 2 | |
| Series | 5SV1 | |
| Range | SENTRON | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Class C | |
| Terminal Type | Screw Terminal | |
| Earth Leakage Protection Type | AC | |
| Depth | 77mm | |
| Height | 90mm | |
| Breaking Capacity | 6kA | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type RCBO | ||
Number of Poles 2 | ||
Series 5SV1 | ||
Range SENTRON | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Class C | ||
Terminal Type Screw Terminal | ||
Earth Leakage Protection Type AC | ||
Depth 77mm | ||
Height 90mm | ||
Breaking Capacity 6kA | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- RO
Related links
- Siemens RCBO 2-Pole Class C 5SV1 Range
- Siemens RCBO 2-Pole Class C 5SV1 Range
- Siemens RCBO 2-Pole Class C 5SV1 Range
- Siemens RCBO 2-Pole Class C 5SV1 Range
- Siemens RCBO 2-Pole Class C 5SV1 Range
- Siemens RCBO 2-Pole Class C 5SV1 Range
- Siemens RCBO 2-Pole Class C 5SV1 Range
- Siemens RCBO 2-Pole Class B 5SV1 Range
