Eaton Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 124-3023
- Mfr. Part No.:
- EMBH116R30C ERBM-16/1/B/003-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€176.21
(exc. VAT)
€216.74
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.21 |
*price indicative
- RS Stock No.:
- 124-3023
- Mfr. Part No.:
- EMBH116R30C ERBM-16/1/B/003-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 16A | |
| Range | MEM Shield | |
| Series | MEMShield | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Depth | 216mm | |
| Width | 17.7mm | |
| Standards/Approvals | CE | |
| Application | Residential, Commercial | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Breaking Capacity | 15kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 16A | ||
Range MEM Shield | ||
Series MEMShield | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Depth 216mm | ||
Width 17.7mm | ||
Standards/Approvals CE | ||
Application Residential, Commercial | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Breaking Capacity 15kA | ||
Eaton Residual Current Circuit Breaker With Overcurrent Protection, 1 Pole - EMBH Series - eRBM-16/1/B/003-A
This RCBO (residual current circuit breaker with overcurrent protection) from Eaton is designed to deliver safe and reliable protection in electrical power distribution systems. An instantaneous break time prevents damage to equipment and injury to personnel. It accepts cables up to 25mm², which you can connect easily using the screw terminals – these are zinc plated for durability and resistance to corrosion. A handy test button makes it easy to check that this RCBO is in good working order.
• High trip sensitivity of 30mA prevents shocks
• UV (ultraviolet) resistant so doesn't deteriorate in direct sunlight
• Highly insulated to stop an internal electrical fault from becoming a fire hazard
What's the difference between a circuit breaker and an RCBO?
A circuit breaker only interrupts the flow of current after a fault has been detected. An RCBO like this one detects imbalances in a circuit and automatically cuts off all power before an injury or electrocution occurs. This means you won't be shocked if you touch live wires.
Type B & C MCBs
Professional range of Eaton Memshield miniature circuit breakers. The MCBs are designed to deliver safe, reliable and high performance protection on electrical power distribution systems.
Complies with BS EN 60898
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1 or 3 pole
Memshield 3 Blanking Module - 124-3030
Memshield
Note
Eaton formerly known as Moeller
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 4-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 1-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole
