ABB Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type
- RS Stock No.:
- 136-7779
- Mfr. Part No.:
- 2CSR275151R1205 DSE201 M B20 A30 - N Blue
- Manufacturer:
- ABB
Subtotal (1 unit)*
€137.65
(exc. VAT)
€169.31
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.65 |
*price indicative
- RS Stock No.:
- 136-7779
- Mfr. Part No.:
- 2CSR275151R1205 DSE201 M B20 A30 - N Blue
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 20A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Range | System Pro M Compact | |
| Series | DSE201 M | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Width | 18mm | |
| Depth | 69mm | |
| Height | 115mm | |
| Standards/Approvals | CE | |
| Breaking Capacity | 10kA | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 20A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Range System Pro M Compact | ||
Series DSE201 M | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Width 18mm | ||
Depth 69mm | ||
Height 115mm | ||
Standards/Approvals CE | ||
Breaking Capacity 10kA | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
ABB RCBO, 3W Power Loss, 4kV Rated Impulse Withstand Voltage - DSE201 M Series - 2CSR275151R1205 DSE201 M B20 A30 - N Blue
Don't let residual currents and overloads trip up productivity – protect your circuits with this RCBO from ABB. In the event of a fault, it steps in to cut power to your equipment instantly, saving it from damage. The unit's thermoplastic housing can resist impact, so it's tough enough to brave the rigours of tough industrial environments. Thanks to its narrow 18mm width, it sits neatly in setups with limited space. After it's done its job, a toggle switch makes it a doddle to reset.
Features & Benefits
• Mechanical endurance of 20,000 operating cycles for long-term performance
• 4kV rated impulse withstand voltage to handle sudden power surges without suffering damage
• 20A current rating makes it suitable for high-current-consuming applications
• Wide operating temperature range between -25°C and +55°C for use in demanding conditions
Applications
• Residential wiring
• Industrial lighting systems
• Process and packaging equipment
Is this RCBO finger-safe?
Yes, this unit's terminals have an IP20 rating, which means that it's protected against anything larger than 12mm, like your fingers. This prevents contact with live parts and enhances safety.
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type