ABB Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type
- RS Stock No.:
- 136-7802
- Mfr. Part No.:
- 2CSR275051R1164 DSE201 M C16 AC30 - N Blue
- Manufacturer:
- ABB
Subtotal (1 unit)*
€147.09
(exc. VAT)
€180.92
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.09 |
*price indicative
- RS Stock No.:
- 136-7802
- Mfr. Part No.:
- 2CSR275051R1164 DSE201 M C16 AC30 - N Blue
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 16A | |
| Range | System Pro M Compact | |
| Series | DSE201 M | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | AC | |
| Depth | 69mm | |
| Width | 18mm | |
| Height | 115mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 16A | ||
Range System Pro M Compact | ||
Series DSE201 M | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type AC | ||
Depth 69mm | ||
Width 18mm | ||
Height 115mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Breaking Capacity 10kA | ||
Standards/Approvals IEC, RoHS | ||
DSE201 Series Type AC RCBO's
ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply neutral wire and functional earth wire.
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type