Eaton Residential RCBO, 16A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type B, AFDD+ Range, AFDD Range
- RS Stock No.:
- 146-2818
- Mfr. Part No.:
- 187204 AFDD-16/2/B/003-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€211.84
(exc. VAT)
€260.56
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €211.84 |
*price indicative
- RS Stock No.:
- 146-2818
- Mfr. Part No.:
- 187204 AFDD-16/2/B/003-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residential RCBO | |
| Number of Poles | 2 | |
| Range | AFDD+ | |
| Series | AFDD | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | AC | |
| Depth | 70mm | |
| Break Time | Instantaneous | |
| Standards/Approvals | RoHS, IEC | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residential RCBO | ||
Number of Poles 2 | ||
Range AFDD+ | ||
Series AFDD | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Earth Leakage Protection Type AC | ||
Depth 70mm | ||
Break Time Instantaneous | ||
Standards/Approvals RoHS, IEC | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- CZ
Eaton Arc Fault Detection Device, 2 Pole, Type B - AFDD+ Series - AFDD-16/2/B/003-A
Use this AFDD (arc fault detection device) from Eaton to keep your electrical system safe from faults and hazards. When an issue arises, the breaker detects it and disconnects the electricity. The unit contains three different circuit breakers to find different kinds of faults. Its RCD (residual current device) detects line imbalances and protects against electric shocks, while the MCB (miniature circuit breaker) prevents short circuit overloads. The AFDD is sensitive to sudden rises in current.
• LED indicator shows what kind of trip occurred
• Green-to-red switch indicators show whether the unit is on or off
• Test button for checking the device is operating correctly
How do I install this device?
Installation is straightforward – connect the neutral and line wires to the bottom of the device and the load wires to the top.
How does the LED display different faults?
In normal operation, the LED shows a green light. When you turn the switch back on after a trip, the display flashes yellow one to six times, with each number relating to a different trip cause. It identifies two types of series arc faults, a parallel arc fault, overvoltage, overheating and larger system errors.
AFDD
Professional range of Eaton AFDD+ RCBOs for Type B distribution boards. The switch disconnectors are designed for general commercial building applications.
Electric Fire Protection Device
Note
Eaton formerly known as Moeller
Related links
- Eaton Residential RCBO 2-Pole Type B AFDD Range
- Eaton Residual Current Device 2-Pole Type B AFDD Range
- Eaton Electronic Circuit Breaker 2-Pole Type B Eaton
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole AFDD Range, xPole
- Eaton Electronic Circuit Breaker 2-Pole Type B Eaton
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole AFDD Range, xPole -
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole AFDD Range, xPole -
- Eaton Electronic Circuit Breaker 2-Pole Type B Eaton
