Europa Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 2-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

€83.95

(exc. VAT)

€103.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€83.95

*price indicative

RS Stock No.:
153-3466
Mfr. Part No.:
EUBLMC40C30A
Manufacturer:
Europa
Find similar products by selecting one or more attributes.
Select all

Brand

Europa

Current Rating

40A

Product Type

Residual Current Circuit Breaker with Overload Protection

Range

EUBLM

Series

EUBLM

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Terminal Type

Pillar

Earth Leakage Protection Type

AC

Width

36mm

Depth

87mm

Standards/Approvals

SEMKO, CE, EN 61009, IEC 61009

Breaking Capacity

6kA

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
CN
Residual Current Circuit Breakers (RCCB) providing Earth fault safety Protection. Terminal Capacity: Cable up to 25mm2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy