ABB Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type
- RS Stock No.:
- 181-4370
- Mfr. Part No.:
- 2CSA255103R1064 DS-ARC1 C6 A30
- Manufacturer:
- ABB
Subtotal (1 unit)*
€291.45
(exc. VAT)
€358.48
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €291.45 |
*price indicative
- RS Stock No.:
- 181-4370
- Mfr. Part No.:
- 2CSA255103R1064 DS-ARC1 C6 A30
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 6A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | DS-ARC1 | |
| Number of Poles | 1 | |
| Range | System Pro M Compact | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Height | 85mm | |
| Depth | 69mm | |
| Width | 52.5mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Standards/Approvals | IEC, RoHS | |
| Breaking Capacity | 6kA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 6A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series DS-ARC1 | ||
Number of Poles 1 | ||
Range System Pro M Compact | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Height 85mm | ||
Depth 69mm | ||
Width 52.5mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Standards/Approvals IEC, RoHS | ||
Breaking Capacity 6kA | ||
- COO (Country of Origin):
- IT
DS-ARC1 is the new 1P+N AFDD with an integrated residual current circuit breaker with overcurrent protection (RCBO) in 6 kA and 10 kA breaking capacity. In only three-module width, DS-ARC1 series offers a complete protection against arc faults overvoltages, overcurrent, earth fault currents.
Easy cross-wiring and easy installation with System pro M compact® busbars without any extra cables
Supply possible both from top and bottom side: double slots available for connection with cables and busbars
Family feeling in the System pro M compact® range
Compatible with System pro M compact® accessories
LED for an easy troubleshooting of the network
Two test button to verify the correct working conditions of AFDD and RCD
Continuous internal self-test
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole RCBO DSH201 Range,
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type