Siemens Residual Current Circuit Breaker with Overload Protection, 13A Current Rating, 2-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 187-3288
- Distrelec Article No.:
- 301-49-285
- Mfr. Part No.:
- 5SV1316-7KK13
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€163.54
(exc. VAT)
€201.15
(inc. VAT)
- Plus 43 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | €163.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 187-3288
- Distrelec Article No.:
- 301-49-285
- Mfr. Part No.:
- 5SV1316-7KK13
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 13A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | 5SV1316 | |
| Range | SENTRON | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 195V | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Depth | 77mm | |
| Height | 90mm | |
| Width | 17.6mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture | |
| Standards/Approvals | CE | |
| Breaking Capacity | 6kA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 13A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series 5SV1316 | ||
Range SENTRON | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 195V | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Depth 77mm | ||
Height 90mm | ||
Width 17.6mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture | ||
Standards/Approvals CE | ||
Breaking Capacity 6kA | ||
- COO (Country of Origin):
- RO
Siemens 5SV1316 Series Residual Current Circuit Breaker with Overload Protection, 13A Current, 30mA Trip Sensitivity - 5SV1316-7KK13
Features & Benefits
• 6 kA breaking capacity to limit fault energy and damage
• Type C instantaneous tripping for moderate inrush current tolerance
• Two-pole design enabling simultaneous live and NEUTRAL switching
• Screw terminals accepting up to 16mm² for robust conductor connections
• Compact width of 18mm conserving panel space
Applications
• Ideal for small commercial installations with single-phase circuits
• Used for protecting lighting and socket circuits with moderate inrush currents
• Can be used for retrofit projects where DIN-rail mounting is required
What is the expected mechanical service life under normal switching?
How does ambient temperature affect rated current-carrying capability?
What installation orientations and clearances are supported?
Which surge and switching performance figures are relevant for coordination?
What conductor preparations and tightening parameters are required?
Related links
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 1-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
