ABB Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type
- RS Stock No.:
- 189-5647
- Mfr. Part No.:
- 2CSR245041R1104
- Manufacturer:
- ABB
Subtotal (1 unit)*
€102.82
(exc. VAT)
€126.47
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.82 |
*price indicative
- RS Stock No.:
- 189-5647
- Mfr. Part No.:
- 2CSR245041R1104
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 10A | |
| Number of Poles | 1 | |
| Series | DS201 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Earth Leakage Protection Type | AC | |
| Depth | 80mm | |
| Width | 35mm | |
| Height | 85mm | |
| Standards/Approvals | IEC 61009-2-1, EN 61009-1, EN 61009-2-1, IEC 61009-1 | |
| Breaking Capacity | 4.5kA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 10A | ||
Number of Poles 1 | ||
Series DS201 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Earth Leakage Protection Type AC | ||
Depth 80mm | ||
Width 35mm | ||
Height 85mm | ||
Standards/Approvals IEC 61009-2-1, EN 61009-1, EN 61009-2-1, IEC 61009-1 | ||
Breaking Capacity 4.5kA | ||
The DS201 series RCBO is a 1P+N in two-modules device for the protection of end user single-phase circuits against overload and short-circuit currents, protection against the effects of sinusoidal alternating earth fault currents, protection against indirect contacts and additional protection against direct contacts (with sensitivity = 30 mA). This product is suitable for installations where neutral on the left is needed.
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 3-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- Contactum Residual Current Circuit Breaker with Overload Protection 1-Pole
- Draw Wires & Fish Tapes