Schneider Electric Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 1-Pole, Type AC, Acti9
- RS Stock No.:
- 209-1305
- Mfr. Part No.:
- A9DE2610
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 209-1305
- Mfr. Part No.:
- A9DE2610
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 10A | |
| Range | Acti9 | |
| Series | ICV40 | |
| Number of Poles | 1 | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Height | 85mm | |
| Depth | 73mm | |
| Width | 36mm | |
| Breaking Capacity | 6kA | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Standards/Approvals | RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 10A | ||
Range Acti9 | ||
Series ICV40 | ||
Number of Poles 1 | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Height 85mm | ||
Depth 73mm | ||
Width 36mm | ||
Breaking Capacity 6kA | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
Standards/Approvals RoHS, IEC | ||
- COO (Country of Origin):
- PT
The Schneider Electric Acti9 iCV40 residual current breaker with overcurrent protection used 10 A of current and has Type C tripping characteristics. It has 1P+N pole which has left neutral position.
Ambient air temperature for operation -5 to 60 °C
Degree of protection IP20
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Acti9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Acti9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 300 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 100 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 10 A Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 10 mA Trip
