Siemens Residual Current Circuit Breaker with Overload Protection, 63A Current Rating, 3-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 211-9583
- Mfr. Part No.:
- 5SM2636-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€257.21
(exc. VAT)
€316.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.21 |
*price indicative
- RS Stock No.:
- 211-9583
- Mfr. Part No.:
- 5SM2636-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 63A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 3 | |
| Series | 5SM2 | |
| Range | SENTRON | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Screw | |
| Depth | 70mm | |
| Width | 105mm | |
| Height | 90mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 63A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 3 | ||
Series 5SM2 | ||
Range SENTRON | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Rated AC Voltage 400V ac | ||
Terminal Type Screw | ||
Depth 70mm | ||
Width 105mm | ||
Height 90mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Siemens RC unit for 5SL4, has 3-pole, type A, In: operating current63 A, tripping residual current 300 mA, Supply Voltage is400 V The RCD is the residual current device for touch protection. Type A trip with both sinusoidal alternating currents (type AC) and pulsating DC residual currents. They are used mainly with single-phase consumers with electrical components in the supply unit Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protection class IP IP20 if the distribution board is installed, with connected conductors
Silicon- free
Related links
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 4-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 3-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 3-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 3-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 3-Pole Type
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
