Siemens Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 2-Pole, 300 mA Trip Sensitivity,

Subtotal (1 unit)*

€122.75

(exc. VAT)

€150.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€122.75

*price indicative

RS Stock No.:
211-9584
Mfr. Part No.:
5SM2643-6
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

40A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

5SM2

Range

SENTRON

Number of Poles

2

Trip Sensitivity

300mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Rated AC Voltage

400V ac

Terminal Type

Screw

Height

90mm

Depth

70mm

Width

123mm

Standards/Approvals

RoHS

The Siemens RC unit for 5SL4 has 4-pole and type operating current 40A and tripping residual current 300m.Supply Voltage is 400V.The RCD is the residual current device for touch protection. Type A trip with both sinusoidal alternating currents (type AC) and pulsating DC residual currents. They are used mainly with single-phase consumers with electrical components in the supply unit Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP IP20 if the distribution board is installed, with connected conductors

Silicon- free

Related links