ABB Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type
- RS Stock No.:
- 231-9929
- Mfr. Part No.:
- 2CSR255151R1065 DSE201 B6 A30
- Manufacturer:
- ABB
Subtotal (1 unit)*
€83.84
(exc. VAT)
€103.12
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.84 |
*price indicative
- RS Stock No.:
- 231-9929
- Mfr. Part No.:
- 2CSR255151R1065 DSE201 B6 A30
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 6A | |
| Number of Poles | 2 | |
| Range | RCBO DSE201 | |
| Series | DSE201 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Screw | |
| Depth | 69mm | |
| Width | 18mm | |
| Height | 100mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Standards/Approvals | RoHS, IEC | |
| Breaking Capacity | 6kA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 6A | ||
Number of Poles 2 | ||
Range RCBO DSE201 | ||
Series DSE201 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Screw | ||
Depth 69mm | ||
Width 18mm | ||
Height 100mm | ||
Tripping Mechanism Thermal Magnetic | ||
Standards/Approvals RoHS, IEC | ||
Breaking Capacity 6kA | ||
- COO (Country of Origin):
- IT
The ABB DSE201 is a 1P+N residual current circuit breaker with overcurrent protection in one module for the protection against short-circuit currents, overload, earth fault currents, indirect contacts, additional protection against direct contacts. The DSE201 is equipped with supply neutral wire and functional earth wire. The rated current of this RCBO is the 6 A.
Ambient air temperature for operation is -25 to 55 °
Din rail mounting
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type