ABB Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type

Subtotal (1 unit)*

€83.84

(exc. VAT)

€103.12

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Plus 4 unit(s) shipping from 09 November 2026
  • Final 15 unit(s) shipping from 27 November 2026
Units
Per unit
1 +€83.84

*price indicative

RS Stock No.:
231-9933
Mfr. Part No.:
2CSR255151R1164 DSE201 C16 A30
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

16A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

2

Range

RCBO DSE201

Series

DSE201

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Terminal Type

Screw

Height

100mm

Depth

69mm

Width

69mm

Standards/Approvals

RoHS, IEC

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

Breaking Capacity

6kA

COO (Country of Origin):
IT

ABB DSE201 Series RCBO, 16A Current Rating, 30mA Trip Sensitivity - 2CSR255151R1164 DSE201 C16 A30


This RCBO is a compact electrical safety device designed for effective overcurrent and earth fault current protection. The 2 Pole design ensures reliable operation in domestic and industrial applications. With a current rating of 16A and a trip sensitivity of 30 mA, this device is suitable for a wide range of circuits and is designed to be mounted on a DIN rail, measuring 69mm x 18mm x 69mm.

Features & Benefits


• Instantaneous tripping for immediate fault response

• Short circuit protection enhances electrical safety

• 2 Pole configuration for versatile circuit applications

• Type C characteristics ideal for motor protection

• Rated breaking capacity of 6 kA for robust performance

• Screw terminal connections simplify installation and maintenance

Applications


• Used for protecting circuits in residential and commercial settings

• Ideal for requiring short circuit protection

• Suitable for installations where earth fault currents need monitoring

• Employed in automation and electrical distribution systems

• Utilised in mechanical systems requiring reliable overload protection

What type of mounting does this device use?


It is designed for DIN rail mounting, allowing for straightforward installation within distribution boards and consumer units.

What are the key advantages of using a 30 mA trip sensitivity?


The 30 mA trip sensitivity provides essential protection against electric shocks, making it suitable for applications where direct contact is possible.

How does this RCBO ensure protection against overload?


The built-in overcurrent protection monitors the electrical load, automatically tripping the circuit when excessive current is detected, thus preventing damage.

What is the significance of the 6 kA breaking capacity?


The 6 kA breaking capacity ensures that the device can effectively interrupt heavy fault currents without sustaining damage, maintaining system integrity.

How does the Type C characteristic enhance operational reliability?


The Type C tripping characteristic allows the device to handle inrush currents typically associated with motor starts, providing robust protection without unnecessary nuisance tripping.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy