ABB Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 4-Pole, 30 mA Trip Sensitivity, Type
- RS Stock No.:
- 231-9954
- Distrelec Article No.:
- 304-22-325
- Mfr. Part No.:
- 2CSR256040R1164 DS203NC C16 AC30
- Manufacturer:
- ABB
Subtotal (1 unit)*
€207.55
(exc. VAT)
€255.29
(inc. VAT)
In Stock
- Plus 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.55 |
*price indicative
- RS Stock No.:
- 231-9954
- Distrelec Article No.:
- 304-22-325
- Mfr. Part No.:
- 2CSR256040R1164 DS203NC C16 AC30
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 16A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | RCBO DS203NC | |
| Number of Poles | 4 | |
| Series | DS203NC | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | AC | |
| Height | 85mm | |
| Depth | 69mm | |
| Width | 85mm | |
| Standards/Approvals | CE | |
| Tripping Mechanism | Thermal Magnetic | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 16A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range RCBO DS203NC | ||
Number of Poles 4 | ||
Series DS203NC | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type AC | ||
Height 85mm | ||
Depth 69mm | ||
Width 85mm | ||
Standards/Approvals CE | ||
Tripping Mechanism Thermal Magnetic | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- IT
ABB RCBO, 10kA Breaking Capacity, Type C Tripping - DS203NC Series - 2CSR256040R1164 DS203NC C16 AC30
For all-round protection from electrical faults, clip this RCBO from ABB onto your DIN rail. It combines four modules to protect against short circuits, overload and earth fault currents, as well as direct and indirect contacts. That means you can trust it to keep people safe from shocks and equipment free from electrical damage. A voltage rating of 415V AC and a 3P+N terminal configuration mean it's well-placed to protect 3-phase systems. The type C characteristic ensures it trips when it detects currents between five and 10 times the 16A rated load. The unit works instantly to stop surges in their tracks.
• Wide operating temperature range between -25°C and +55°C, to handle demanding environments
• Accepts busbar and flexible wire connections for versatility
• Modular design makes it a cinch to expand your safety system
• Button on the front for easy function testing
Applications
• Public spaces
• Power distribution boards
• Industrial plants
The ABB DS203NC is a 3P+N residual current circuit breaker with overcurrent protection in four modules for the protection against short-circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. The rated current of this RCBO is the 16 A.
Is this RCBO durable?
Ambient air temperature for operation is -25 to 55 °
Din rail mounting
Yes. An electrical lifespan of 10,000 cycles and a mechanical lifespan of 20,000 cycles mean this RCBO is a durable choice.
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type