ABB Residual Current Circuit Breaker with Overload Protection, 40 A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type

Subtotal (1 unit)*

€236.70

(exc. VAT)

€291.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€236.70

*price indicative

RS Stock No.:
237-3391
Mfr. Part No.:
2CSR252001R1405
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

40 A

Product Type

Residual Current Circuit Breaker with Overload Protection

Range

DS200

Series

DS200

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

230 V ac

Terminal Type

Busbar Terminal

Height

0.093m

Width

70 mm

Depth

69mm

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

IEC/EN 60947-2, IEC/EN 61009-1

Breaking Capacity

10kA

COO (Country of Origin):
IT
The ABB RCBOs DS200 series has the function to protect against overload and short-circuit currents; protection against the effects of sinusoidal alternating earth fault currents and protection against indirect contacts and additional protection against direct contacts . Number of pole is 2 and rated current is 40A.

Standards: IEC/EN 60947-2

IEC/EN 61009-1

Operating Characteristic : Instantaneous

Type of Residual Current AC type

Related links