ABB Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 4-Pole, 30 mA Trip Sensitivity, Type
- RS Stock No.:
- 237-5098
- Mfr. Part No.:
- 2CSR254001R1164
- Manufacturer:
- ABB
Subtotal (1 unit)*
€279.09
(exc. VAT)
€343.28
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €279.09 |
*price indicative
- RS Stock No.:
- 237-5098
- Mfr. Part No.:
- 2CSR254001R1164
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 16A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 4 | |
| Series | DS200 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Busbar | |
| Earth Leakage Protection Type | AC | |
| Height | 93mm | |
| Depth | 69mm | |
| Width | 105mm | |
| Application | Short Circuit Protection, Residential, Overload Protection | |
| Reset Actuator Type | Lever | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 61009-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 16A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 4 | ||
Series DS200 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Terminal Type Busbar | ||
Earth Leakage Protection Type AC | ||
Height 93mm | ||
Depth 69mm | ||
Width 105mm | ||
Application Short Circuit Protection, Residential, Overload Protection | ||
Reset Actuator Type Lever | ||
Breaking Capacity 10kA | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 61009-1 | ||
- COO (Country of Origin):
- IT
ABB DS200 Series RCBO, 16A, 4 Poles - 2CSR254001R1164
This RCBO from ABB with a current rating of 16A features a 4 pole setup and Type C tripping characteristics. The product offers reliable protection against overload and short circuit currents, making it a valuable addition to any electrical system.
Features & Benefits
• Designed for protection against overload and short-circuit currents
• Offers additional protection against indirect and direct contacts
• Tripping characteristics meet Type C standards for efficient performance
• Features a 4 pole setup for comprehensive circuit protection
• Rated AC voltage of 400V ensures compatibility with various systems
Applications
• Suitable for applications requiring reliable circuit protection against various electrical faults
• Can be used for installations where protection against overload and short circuits is crucial
Can it protect against both overload and short-circuit currents?
Yes, the ABB RCBO is designed to offer protection against both overload and short-circuit currents.
Will it provide additional protection against direct contacts?
Yes, it includes features for protection against direct contacts as well.
Is it suitable for use in industrial settings?
Yes, the RCBO is reliable for industrial applications requiring comprehensive circuit protection.
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 3-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 4-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 4-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 4-Pole