ABB Residual Current Circuit Breaker with Overload Protection, 63A Current Rating, 4-Pole, 30 mA Trip Sensitivity, Type
- RS Stock No.:
- 237-5106
- Mfr. Part No.:
- 2CSR254001R1634
- Manufacturer:
- ABB
Subtotal (1 unit)*
€523.10
(exc. VAT)
€643.41
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €523.10 |
*price indicative
- RS Stock No.:
- 237-5106
- Mfr. Part No.:
- 2CSR254001R1634
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 63A | |
| Series | DS200 | |
| Number of Poles | 4 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | AC | |
| Depth | 69mm | |
| Height | 93mm | |
| Width | 105mm | |
| Application | Overload Protection, Residential, Short Circuit Protection | |
| Standards/Approvals | UL/CSA, IEC/EN 61009-1, IEC/EN 60947-2 | |
| Reset Actuator Type | Lever | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 63A | ||
Series DS200 | ||
Number of Poles 4 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type AC | ||
Depth 69mm | ||
Height 93mm | ||
Width 105mm | ||
Application Overload Protection, Residential, Short Circuit Protection | ||
Standards/Approvals UL/CSA, IEC/EN 61009-1, IEC/EN 60947-2 | ||
Reset Actuator Type Lever | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- IT
ABB DS200 Series RCBO, 63A Current Rating, 30mA Trip Sensitivity - 2CSR254001R1634
This RCBO is a vital component for electrical systems, providing protection against overload and short-circuit currents. Designed to safeguard against the effects of sinusoidal alternating earth fault currents. With overall dimensions of 69 x 140 x 85mm, this device ensures reliability and safety within your circuits.
Features & Benefits
• Provides comprehensive overload and short-circuit protection
• 30mA sensitivity for enhanced earth fault protection
• Type C tripping characteristics for standard requirements
• Supports a 4-pole configuration for versatile installation
• High breaking capacity of 10kA for safety in extreme conditions
• Toggle switch reset actuator for user-friendly operation
Applications
• Ideal for residential electrical systems to enhance safety
• Suitable for commercial environments requiring circuit protection
• Used for industrial settings for reliable electrical distribution
• Recommended for automation systems needing robust protective measures
What is the operational temperature range for this device?
This device operates efficiently in temperatures ranging from -25 to +55°C, ensuring reliable performance under various environmental conditions.
How does this product ensure safety during electrical faults?
By detecting overloads and earth fault currents, it swiftly disconnects the circuit, minimising the risk of damage or injury.
What type of connections can be made for power supply?
It allows for arbitrary connections, with terminals designed for rigid and flexible wiring, accommodating multiple installation needs.
What standards does this product comply with?
It meets the IEC/BS 60947-2 and IEC/BS 61009-1 standards, ensuring high safety and operational reliability.
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 3-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type