ABB Residual Current Circuit Breaker with Overload Protection, 63A Current Rating, 4-Pole, 30 mA Trip Sensitivity, Type

Subtotal (1 unit)*

€451.22

(exc. VAT)

€555.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€451.22

*price indicative

RS Stock No.:
237-5107
Mfr. Part No.:
2CSR254001R1635
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

63A

Number of Poles

4

Series

DS200

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Terminal Type

Screw

Earth Leakage Protection Type

AC

Depth

69mm

Height

0.093m

Width

105mm

Application

Overload Protection, Residential, Short Circuit Protection

Standards/Approvals

IEC/EN 60947-2, IEC/EN 61009-1, UL/CSA

Reset Actuator Type

Lever

Breaking Capacity

10kA

COO (Country of Origin):
IT
The ABB RCBOs DS200 series has the function to protect against overload and short-circuit currents and protection against the effects of sinusoidal alternating earth fault currents and protection against indirect contacts and additional protection against direct contacts. Number of poles is 4 and rated current is 63A.

Standards :IEC/EN 60947-2

IEC/EN 61009-1

Operating Characteristic : Instantaneous

Type of Residual Current is AC type

Related links