ABB RCBO, 20A Current Rating, 1P Poles, Type C
- RS Stock No.:
- 237-5223
- Mfr. Part No.:
- 2CSR275051R0204
- Manufacturer:
- ABB
Subtotal (1 unit)*
€166.27
(exc. VAT)
€204.51
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.27 |
*price indicative
- RS Stock No.:
- 237-5223
- Mfr. Part No.:
- 2CSR275051R0204
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 20A | |
| Number of Poles | 1 | |
| Tripping Characteristics | Type C | |
| Circuit Breaker Type | RCBO | |
| Series | DSE201 | |
| Rated AC Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 20A | ||
Number of Poles 1 | ||
Tripping Characteristics Type C | ||
Circuit Breaker Type RCBO | ||
Series DSE201 | ||
Rated AC Voltage 240V | ||
- COO (Country of Origin):
- IT
The ABB DSE201 M is a 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module for the protection against short-circuit currents, overload, earth fault currents, indirect contacts, additional protection against direct contacts (30 mA versions). DSE201 M is equipped with supply neutral wire and functional earth wire. Rated current is 20A.
Fault Indication is Blue window
Type of Residual Current is AC type
Degree of Protection : Housing IP
Terminals IP20
