ABB Residual Current Circuit Breaker with Overload Protection, 50 A Current Rating, 1-Pole, 10 mA Trip Sensitivity, Type
- RS Stock No.:
- 237-5231
- Mfr. Part No.:
- 2CSR275051R0505
- Manufacturer:
- ABB
Subtotal (1 unit)*
€173.56
(exc. VAT)
€213.48
(inc. VAT)
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.56 |
*price indicative
- RS Stock No.:
- 237-5231
- Mfr. Part No.:
- 2CSR275051R0505
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 50 A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Series | DSE201 | |
| Trip Sensitivity | 10mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240 V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | AC | |
| Height | 85mm | |
| Depth | 69mm | |
| Width | 18 mm | |
| Reset Actuator Type | Toggle Switch | |
| Breaking Capacity | 10kA | |
| Application | Overcurrent Protection, Residential | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 50 A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Series DSE201 | ||
Trip Sensitivity 10mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240 V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type AC | ||
Height 85mm | ||
Depth 69mm | ||
Width 18 mm | ||
Reset Actuator Type Toggle Switch | ||
Breaking Capacity 10kA | ||
Application Overcurrent Protection, Residential | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- IT
The ABB DSE201 M is a 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module for the protection against short-circuit currents, overload, earth fault currents, indirect contacts, additional protection against direct contacts (30 mA versions). DSE201 M is equipped with supply neutral wire and functional earth wire. Rated current is 50A.
Fault Indication is Blue window
Type of Residual Current is AC type
Degree of Protection : Housing IP
Terminals IP20