Better World
Schneider Electric RCBO, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range
- RS Stock No.:
- 238-3271
- Mfr. Part No.:
- A9DB2610
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€241.43
(exc. VAT)
€296.96
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €241.43 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 238-3271
- Mfr. Part No.:
- A9DB2610
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 10A | |
| Number of Poles | 1P+N | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Series | Acti9 iDD40T | |
| Tripping Characteristics | Type C | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 10A | ||
Number of Poles 1P+N | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Series Acti9 iDD40T | ||
Tripping Characteristics Type C | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti9 series residual current breaker with overcurrent protection has thermal-magnetic trip unit technology with instantaneous earth-leakage protection time delay. It is a toggle control type with ON/OFF & trip indicator. Relative humidity of this type of circuit breaker is 95 % at 55 °C. It provides excellent circuit protection particularly in combating short circuits and overload currents. These RCBOs are compliant with standards such as EN/IEC 60947-2 and EN/IEC 61009-2-1.
Impulse withstand voltage is 4 kV
Clip-on mounting mode
Electrical durability of 20000 cycles
Ambient air temperature for operation is around -5 to 60 °C
Padlockable, providing extra protection
Schneider Green premium classed product
Clip-on mounting mode
Electrical durability of 20000 cycles
Ambient air temperature for operation is around -5 to 60 °C
Padlockable, providing extra protection
Schneider Green premium classed product
Related links
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type B, Acti9 Range
- Schneider Electric RCBO 1P + N Poles Type B, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
