Contactum Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 1-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 240-6385
- Mfr. Part No.:
- CCPBR0620AB
- Manufacturer:
- Contactum
Subtotal (1 unit)*
€29.59
(exc. VAT)
€36.40
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.59 |
*price indicative
- RS Stock No.:
- 240-6385
- Mfr. Part No.:
- CCPBR0620AB
- Manufacturer:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Current Rating | 20A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | Compact | |
| Range | CCPBR | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Height | 90mm | |
| Depth | 75mm | |
| Width | 19mm | |
| Standards/Approvals | IEC, RoHS, CE | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Application | General Purpose | |
| Breaking Capacity | 6kA | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Current Rating 20A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series Compact | ||
Range CCPBR | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Height 90mm | ||
Depth 75mm | ||
Width 19mm | ||
Standards/Approvals IEC, RoHS, CE | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Application General Purpose | ||
Breaking Capacity 6kA | ||
- COO (Country of Origin):
- CN
The Contactum 20A 6KA Class A Type B SP Compact RCBO comes with a box quantity 5.
ABC indicator: A
Colour: White
Associated standards: BS EN 61009
Rated voltage: 220-250V
Rated kA: 6
Frequency: 50-60Hz
Wiring system: 1 pole
Ambient operating temperature: -5 to 40°C (24hour average not exceeding 25°C)
Width in number of modular spacing's: 1
Nature of supply: AC
Release characteristic: B
Mounting method: DIN Rail
Related links
- Contactum Residual Current Circuit Breaker with Overload Protection 1-Pole
- Contactum Residual Current Circuit Breaker with Overload Protection 1-Pole
- Contactum Residual Current Circuit Breaker with Overload Protection 1-Pole
- Contactum Residual Current Circuit Breaker with Overload Protection 1-Pole
- Contactum Residual Current Circuit Breaker with Overload Protection 1-Pole
- Contactum Residual Current Circuit Breaker with Overload Protection 1-Pole
- Contactum Residual Current Circuit Breaker with Overload Protection 1-Pole
- Contactum Residual Current Circuit Breaker with Overload Protection 1-Pole
