Contactum Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

€43.22

(exc. VAT)

€53.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.22

*price indicative

RS Stock No.:
240-6397
Mfr. Part No.:
CCPBR1016AC
Manufacturer:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

16A

Range

CCPBR

Series

Compact

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Width

19mm

Depth

75mm

Height

90mm

Reset Actuator Type

Lever

Breaking Capacity

10kA

Application

General Purpose

Standards/Approvals

IEC, CE, RoHS

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CN
The Contactum 16A 10KA Class A Type C SP Compact RCBO comes with a box quantity 5.

ABC indicator: A

Colour: White

Associated standards: BS EN 61009

Rated voltage: 220-250V

Rated kA: 10

Frequency: 50-60Hz

Wiring system: 1 pole

Min. switch contact gap: 4mm

Ambient operating temperature: -5 to 40°C (24hour average not exceeding 25°C)

Width in number of modular spacing's: 1

Nature of supply: AC

Release characteristic: C

Mounting method: DIN Rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy