Contactum Residual Current Circuit Breaker with Overload Protection, 32 A Current Rating, 1-Pole, 30 mA Trip

Subtotal (1 unit)*

€41.57

(exc. VAT)

€51.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.57

*price indicative

RS Stock No.:
240-6402
Mfr. Part No.:
CCPBR1032AC
Manufacturer:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Current Rating

32 A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

Compact

Number of Poles

1

Range

CCPBR

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

230 V ac

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Depth

75mm

Height

90mm

Width

19 mm

Application

General Purpose

Standards/Approvals

CE, IEC, RoHS

Reset Actuator Type

Lever

Tripping Mechanism

Thermal Magnetic

Breaking Capacity

10kA

COO (Country of Origin):
CN
The Contactum 32A 10KA Class A Type C SP Compact RCBO comes with a box quantity 5.

ABC indicator: A

Colour: White

Associated standards: BS EN 61009

Rated voltage: 220-250V

Rated kA: 10

Frequency: 50-60Hz

Wiring system: 1 pole

Min. switch contact gap: 4mm

Ambient operating temperature: -5 to 40°C (24hour average not exceeding 25°C)

Width in number of modular spacing's: 1

Nature of supply: AC

Release characteristic: C

Mounting method: DIN Rail

Related links

Recently viewed