ABB Residual Current Circuit Breaker with Overload Protection, 32 A Current Rating, 4-Pole, 30 mA Trip Sensitivity, Type

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
246-2402
Mfr. Part No.:
2CCG001731R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

4

Range

SMISSLINE TP

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

Plug-in

Depth

72mm

Height

90.5mm

Breaking Capacity

10kA

Standards/Approvals

IEC 61009-1 EN 61009-1 DIN EN 61009-1 EN 61009-2-1 DIN EN 61009-2-1

COO (Country of Origin):
CH

ABB FS403 Series RCBO, 32A Current Rating, 4 Poles- 2CCG001731R0001


This RCBO is a vital component in electrical protection systems, designed to combine residual current monitoring with overcurrent capabilities. It meets IEC standards and features a compact design with overall dimensions of 68 x 72 x 91mm. Its plug-in style facilitates easy installation and maintenance, making it ideal for various applications.

Features & Benefits


• 4-pole configuration provides comprehensive circuit protection

• 30mA trip sensitivity ensures swift disconnection during faults

• Type C circuit breaker effectively manages moderate surge currents

• Rated current of 32A supports diverse electrical loads

• Breaking capacity of 15kA ensures reliability under fault conditions

• Screw terminal contacts enhance secure connections

Applications


• Used for commercial buildings for enhanced safety measures

• Ideal for industrial environments with significant power loads

• Suitable for protection in domestic electrical systems

• Essential for integration in automation and control panels

What are the tripping characteristics of this device?


It features Type C tripping characteristics, which are designed to operate with moderate electrical load surges while providing necessary protection.

How does the trip sensitivity impact performance?


With a sensitivity of 30mA, it provides rapid disconnection to protect against electrical shocks, ensuring user safety and equipment protection.

Can this device be used in a three-phase supply system?


Yes, the 4-pole design allows for effective protection in three-phase systems, ensuring all supply lines are monitored.

What is the maximum operational voltage for this device?


It operates effectively at rated AC voltages of 240/415V, making it versatile across many applications.

Is this device compliant with international standards?


Yes, it meets IEC, EN, and DIN standards, ensuring reliability and safety across various regions and applications.

Related links