Hager Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 3-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 251-2013
- Mfr. Part No.:
- ADC420F
- Manufacturer:
- Hager
Subtotal (1 unit)*
€496.36
(exc. VAT)
€610.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €496.36 |
*price indicative
- RS Stock No.:
- 251-2013
- Mfr. Part No.:
- ADC420F
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Current Rating | 20A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | ADC | |
| Number of Poles | 3 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | AC | |
| Width | 88.5mm | |
| Depth | 70mm | |
| Height | 93.4mm | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | EN 61009-1, NF | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Current Rating 20A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series ADC | ||
Number of Poles 3 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Rated AC Voltage 400V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type AC | ||
Width 88.5mm | ||
Depth 70mm | ||
Height 93.4mm | ||
Breaking Capacity 10kA | ||
Standards/Approvals EN 61009-1, NF | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- PL
The Hager differential circuit breaker has 4 poles, 230 / 400 V rated operational voltage and 20 A rated current with 6 kA rated breaking capacity.
Type AC
30 mA rated differential current
50 Hz frequency
IP20 degree of protection
Related links
- Hager Residual Current Circuit Breaker with Overload Protection 4-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 1-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 3-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 3-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 3-Pole Type
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 1-Pole
