Lovato Electric Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 1-Pole, 300 mA Trip
- RS Stock No.:
- 276-5675
- Mfr. Part No.:
- P1RE1NC06A300
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€147.91
(exc. VAT)
€181.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.91 |
*price indicative
- RS Stock No.:
- 276-5675
- Mfr. Part No.:
- P1RE1NC06A300
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 6A | |
| Range | P1RE1NC | |
| Series | P1RE | |
| Number of Poles | 1 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Standards/Approvals | RoHS, IECENBS 610091 | |
| Application | Residual Current Circuit Breaker | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 6A | ||
Range P1RE1NC | ||
Series P1RE | ||
Number of Poles 1 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Standards/Approvals RoHS, IECENBS 610091 | ||
Application Residual Current Circuit Breaker | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- CN
The Lovato Residual current circuit breakers comes with overcurrent protection and 2 DIN modules. It is operated in a vertical plan. It comes with 10000 cycles of electrical life and 20000 of mechanical life. It has a operating temperature between -25 °C to +60 °C.
DIN rail fixture
IP20 protection class protection
Pollution degree 2
Related links
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 300 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 300 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 300 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 300 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 300 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 300 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 300 mA Trip
