RS Better World
Schneider Electric Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 790-9222
- Mfr. Part No.:
- A9D31832
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€154.51
(exc. VAT)
€190.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €154.51 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 790-9222
- Mfr. Part No.:
- A9D31832
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 32A | |
| Range | Acti9 | |
| Series | Acti9 | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Depth | 77.5mm | |
| Height | 110mm | |
| Width | 18mm | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermal Magnetic | |
| Standards/Approvals | RoHS | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Toggle Switch | |
| Application | Distribution | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 32A | ||
Range Acti9 | ||
Series Acti9 | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Depth 77.5mm | ||
Height 110mm | ||
Width 18mm | ||
Better World Product Yes | ||
Tripping Mechanism Thermal Magnetic | ||
Standards/Approvals RoHS | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Toggle Switch | ||
Application Distribution | ||
Schneider Electric RCBO, 32A Current Rating, 1P+N Pole Format - Acti 9 Series - A9D31832
Need to restore the balance of power in your setup? This RCBO from Schneider Electric tackles residual current and overcurrent to give you all-round electrical protection. The device has a 10,000A breaking capacity at 240V AC, so it handles severe fault conditions without failing or causing damage to connected equipment. Earth-leakage sensitivity of 30mA prevents nuisance tripping, ensuring your system runs without a hiccup. The red trip indicator means you won't waste time finding the faulty circuit. A green stripe on the toggle indicator makes it clear which circuits are safe to work on.
Features & Benefits
• Screw terminals provide a reliable wire attachment
• Clip-on mounting makes DIN rail fitting speedy and secure
• Instantaneous earth-leakage detection time prevents electrical problems from escalating
Applications
• Retail premises
• Food and drink production
• Automotive workshops
What type of tripping curve does this RCBO have?
It has a type-B curve, which means the RCBO trips as soon as it detects a current that's 3 to 5 times its 32A current rating. This makes it ideal for modern electronic devices that experience low surge levels.
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Lovato Residual Current Circuit Breaker with Overload Protection 1-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 1-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole
- Contactum Residual Current Circuit Breaker with Overload Protection 1-Pole
