RS Better World
Schneider Electric Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 2-Pole, 30 mA Trip
- RS Stock No.:
- 790-9250
- Mfr. Part No.:
- A9D11220
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€233.83
(exc. VAT)
€287.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €233.83 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 790-9250
- Mfr. Part No.:
- A9D11220
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 20A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | Acti9 | |
| Number of Poles | 2 | |
| Series | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Width | 36mm | |
| Height | 110mm | |
| Depth | 75.5mm | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Breaking Capacity | 10kA | |
| Application | Distribution | |
| Standards/Approvals | RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 20A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range Acti9 | ||
Number of Poles 2 | ||
Series Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Width 36mm | ||
Height 110mm | ||
Depth 75.5mm | ||
Better World Product Yes | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Breaking Capacity 10kA | ||
Application Distribution | ||
Standards/Approvals RoHS, IEC | ||
Schneider Electric Acti9 iC60H RCBOs Range
iC60H RCBO carries out complete protection of final circuits:
Related links
- Schneider Electric 250 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Odace 2011 Anthracite USB Socket USB Type A, USB Type C
- Schneider Electric 250 V dc DC, 10 kA Breaking Capacity
- Schneider Electric 144 V dc DC, 15 kA Breaking Capacity
- Schneider Electric 144 V dc DC, 10 kA Breaking Capacity
- Schneider Electric 10 mA Trip Sensitivity, Type C
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 5 A 60 V dc DC, 10 kA Breaking Capacity
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32 A 240 V ac AC 10 kA Breaking
