Schneider Electric Multi9 M9F Miniature Circuit Breaker, 1-Pole, 5A, Type C, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€38.58

(exc. VAT)

€47.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 118 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.58

*price indicative

RS Stock No.:
219-9116
Mfr. Part No.:
M9F22105
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

5A

Tripping Characteristics

Type C

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

DIN Rail Mount

Range

Multi9

Series

M9F

Terminal Type

Tunnel

IP Rating

IP20

Height

81mm

Depth

72mm

Width

18mm

Standards/Approvals

CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2, UL 1077

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR

Schneider Electric M9F Series MCB, 5A Current Rating , Type C Tripping Characteristics - M9F22105


This MCB is a DIN Rail mount circuit breaker designed for reliable protection in electrical systems. With a single pole and a current rating of 5 A, this Compact device measures 18mm in width and 81mm in length. Featuring Type C tripping characteristics and a robust thermal-magnetic mechanism, it ensures effective operation across various applications. This product is noted for its breaking capacity of 10 kA, providing peace of mind in high-demand situations.

Features & Benefits


• Compact design allows for efficient use of electrical panel space
• Thermal magnetic operation protects against overloads and short circuits
• Type C characteristics enable handling of high inrush current loads
• Single pole configuration simplifies installation and wiring
• Specifically designed for the Multi 9 range ensuring compatibility

Applications


• Utilised in residential and light commercial installations
• Ideal for protecting lighting circuits and small motors
• Used in automation systems requiring circuit protection
• Suitable for environments with fluctuating load conditions

How does the thermal-magnetic mechanism function in this circuit breaker?


The thermal-magnetic mechanism combines thermal protection for slow overloads and magnetic protection for instantaneous short circuits, ensuring reliable disconnection under fault conditions.

What is the significance of the 10 kA breaking capacity?


A breaking capacity of 10 kA indicates the maximum fault current the device can interrupt without damage, ensuring the safety of electrical systems during fault conditions.

Can this circuit breaker be easily integrated into existing installations?


Yes, its DIN Rail mounting style allows for straightforward installation in standard electrical panels, facilitating seamless integration with other components.

What type of applications benefit most from Type C characteristics?


Type C characteristics are beneficial for applications with high inrush currents, such as transformers and inductive loads, ensuring protection without nuisance tripping.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy