Schneider Electric Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 1-Pole, 100 mA Trip

Image representative of range

Subtotal (1 unit)*

€212.75

(exc. VAT)

€261.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€212.75

*price indicative

RS Stock No.:
790-9317
Mfr. Part No.:
A9D12820
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

20A

Range

Acti9

Series

iC60H

Number of Poles

1

Trip Sensitivity

100mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Width

110mm

Depth

77.5mm

Height

110mm

Application

Distribution

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

IEC, RoHS

Breaking Capacity

10kA

Schneider Electric Acti9 iC60H RCBOs Range


iC60H RCBO carries out complete protection of final circuits:

  • Protection against short-circuits and cable overloads

  • Protection of persons against electric shock by direct contact (10, 30 mA sensitivities)

  • Protection of persons against electric shock by indirect contact (100 mA sensitivity)

  • Protection of equipment against fires set by leakage currents (100 mA sensitivity)

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy