Schneider Electric Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 1-Pole, 10 mA Trip
- RS Stock No.:
- 790-9342
- Mfr. Part No.:
- A9D10832
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€229.37
(exc. VAT)
€282.13
(inc. VAT)
- Plus 3 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €229.37 |
*price indicative
- RS Stock No.:
- 790-9342
- Mfr. Part No.:
- A9D10832
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 32A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Series | iC60H | |
| Range | Acti9 | |
| Trip Sensitivity | 10mA | |
| Tripping Characteristics | C Curve | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw Clamp | |
| Earth Leakage Protection Type | Type A | |
| Depth | 77.5mm | |
| Height | 110mm | |
| Width | 18mm | |
| Application | Distribution | |
| Tripping Mechanism | Thermal Magnetic | |
| Standards/Approvals | IEC 61009-2-2, AS/NZS 61009.1, BS EN 61009-1, IEC 61009-1 | |
| Reset Actuator Type | Toggle | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 32A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Series iC60H | ||
Range Acti9 | ||
Trip Sensitivity 10mA | ||
Tripping Characteristics C Curve | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw Clamp | ||
Earth Leakage Protection Type Type A | ||
Depth 77.5mm | ||
Height 110mm | ||
Width 18mm | ||
Application Distribution | ||
Tripping Mechanism Thermal Magnetic | ||
Standards/Approvals IEC 61009-2-2, AS/NZS 61009.1, BS EN 61009-1, IEC 61009-1 | ||
Reset Actuator Type Toggle | ||
Breaking Capacity 10kA | ||
Schneider Electric Acti9 iC60H RCBOs Range
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 300 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 100 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 300 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 300 mA Trip
