ABB Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type
- RS Stock No.:
- 914-4051
- Mfr. Part No.:
- 2CSR255051R1204 DSE201 C20 AC30 - N Blue
- Manufacturer:
- ABB
Subtotal (1 unit)*
€93.18
(exc. VAT)
€114.61
(inc. VAT)
Being discontinued
- Plus 1 unit(s) shipping from 09 November 2026
- Final 18 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €93.18 |
*price indicative
- RS Stock No.:
- 914-4051
- Mfr. Part No.:
- 2CSR255051R1204 DSE201 C20 AC30 - N Blue
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 20A | |
| Number of Poles | 1 | |
| Series | DSE201 | |
| Range | System Pro M Compact | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | AC | |
| Depth | 68.9mm | |
| Height | 100mm | |
| Width | 17.6mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Breaking Capacity | 6kA | |
| Reset Actuator Type | Toggle Switch | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 20A | ||
Number of Poles 1 | ||
Series DSE201 | ||
Range System Pro M Compact | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type AC | ||
Depth 68.9mm | ||
Height 100mm | ||
Width 17.6mm | ||
Tripping Mechanism Thermal Magnetic | ||
Breaking Capacity 6kA | ||
Reset Actuator Type Toggle Switch | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- IT
ABB RCBO, Screw Terminals, 180g Weight - DSE201 Series - 2CSR255051R1204 DSE201 C20 AC30 - N Blue
Need to get on top of electrical safety? Use this RCBO from ABB to detect and interrupt problems including overloads, short circuits and earth faults. Since it has thermal-magnetic tripping and instantaneous operation, it works swiftly and reliably, keeping equipment and users safe from harm. Streamlined dimensions of 100 (H) x 68.9 (D) x 17.5mm (W) make it a compact solution for setups with limited space. Its terminals have an IP20 rating, indicating that the unit's protected against dust and objects over 12mm in size, so you can touch it without running the risk of electric shock.
• Broad operating temperature range between -25°C and +55°C to withstand harsh environments
• Screw terminals support secure wiring without needing special tools
• Power supply connection at the bottom for convenient installation
Applications
• Healthcare facilities
• Data centres
• Residential buildings
• Electrical systems
How long will this RCBO last?
It has a mechanical lifespan of 20,000 cycles, so you can be sure of reliable long-term performance.
How do I mount this RCBO?
You can mount it in a snap onto a standard 35mm DIN rail.
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type