Eaton xEffect - FBSmV Series Residual Current Circuit Breaker, 40A, 3-Pole, 300 mA, Type S 415V ac
- RS Stock No.:
- 121-229
- Mfr. Part No.:
- 170148 FBSMV-40/3/03-S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€248.00
(exc. VAT)
€305.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €248.00 |
*price indicative
- RS Stock No.:
- 121-229
- Mfr. Part No.:
- 170148 FBSMV-40/3/03-S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 3 | |
| Range | xEfect | |
| Series | xEffect - FBSmV | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type S | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, UL 105 IECEN 61008 EN45545 IEC 617 | |
| Width | 107.5mm | |
| Height | 75mm | |
| Depth | 90mm | |
| Earth Leakage Protection Type | Type S | |
| Rated AC Voltage | 415V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 3 | ||
Range xEfect | ||
Series xEffect - FBSmV | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type S | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS, UL 105 IECEN 61008 EN45545 IEC 617 | ||
Width 107.5mm | ||
Height 75mm | ||
Depth 90mm | ||
Earth Leakage Protection Type Type S | ||
Rated AC Voltage 415V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Attachable residual current circuit breaker unit is designed for industrial and advanced commercial applications. It offers a rated fault current suitable for ensuring robust short circuit strength. The unit has rated fault current of 0.3 A.
RoHS compliant
IP20 degree protection
IEC 61373 and EN45545-2 certified
Related links
- Eaton xEffect - FBSmV Series Residual Current Circuit Breaker 3-Pole Type S 415V ac
- Eaton xEffect - FBSmV Series Residual Current Circuit Breaker 3-Pole Type S 415V ac
- Eaton xEffect - FBSmV Series Residual Current Circuit Breaker 3-Pole Type S/A, 10 kA 415V ac
- Eaton xEffect - FBSmV Series Residual Current Circuit Breaker 4-Pole Type S 415V ac
- Eaton xEffect - FBSmV Series Residual Current Circuit Breaker 3-Pole Type S 415V ac
- Eaton xEffect - FBSmV Series Residual Current Circuit Breaker 4-Pole Type S/A, 10 kA 415V ac
- Eaton xEffect - FBSmV Series Residual Current Circuit Breaker 2-Pole Type S 415V ac
- Eaton xEffect - FBSmV Series Residual Current Circuit Breaker 4-Pole Type S 415V ac
