Eaton xEffect - FBHmV Series Residual Current Circuit Breaker, 125A, 4-Pole, 300 mA, Type S/A, 10 kA 415V ac
- RS Stock No.:
- 123-179
- Mfr. Part No.:
- 170172 FBHMV-125/4/03-S/A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€653.46
(exc. VAT)
€803.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €653.46 |
*price indicative
- RS Stock No.:
- 123-179
- Mfr. Part No.:
- 170172 FBHMV-125/4/03-S/A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 125A | |
| Number of Poles | 4 | |
| Range | xEffect | |
| Series | xEffect - FBHmV | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type S/A | |
| Standards/Approvals | IEC/EN 61009 EN45545-2 IEC 61373 | |
| Terminal Type | Lift | |
| Width | 90mm | |
| Height | 80mm | |
| Depth | 94.5mm | |
| Breaking Capacity | 10kA | |
| Earth Leakage Protection Type | AC | |
| Break Time | 40 ms | |
| Rated AC Voltage | 415V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 125A | ||
Number of Poles 4 | ||
Range xEffect | ||
Series xEffect - FBHmV | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type S/A | ||
Standards/Approvals IEC/EN 61009 EN45545-2 IEC 61373 | ||
Terminal Type Lift | ||
Width 90mm | ||
Height 80mm | ||
Depth 94.5mm | ||
Breaking Capacity 10kA | ||
Earth Leakage Protection Type AC | ||
Break Time 40 ms | ||
Rated AC Voltage 415V ac | ||
- COO (Country of Origin):
- CZ
The Eaton Attachable residual current circuit breaker unit is designed for industrial and advanced commercial applications. It offers a rated fault current suitable for ensuring robust short circuit strength. The unit has rated fault current of 0.3 A.
RoHS compliant
IP20 degree protection
IEC 61373 and EN45545-2 certified
8000 operations mechanical lifespan
Related links
- Eaton xEffect - FBHmV Series Residual Current Circuit Breaker 4-Pole 10 kA 415V ac
- Eaton xEffect - FBHmV Series Residual Current Circuit Breaker 4-Pole Type S/A, 10 kA 415V ac
- Eaton xEffect - FBHmV Series Residual Current Circuit Breaker 4-Pole Type A 240V ac, 415 V ac
- Eaton xEffect - FBHmV Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 415V ac
- Eaton xEffect - FBHmV Series Residual Current Circuit Breaker 2-Pole 10 kA 415V ac
- Eaton xEffect - FBHmV Series Residual Current Circuit Breaker 4-Pole Type S/A, 10 kA 415V ac
- Eaton xEffect - FBHmV Series Residual Current Circuit Breaker 2-Pole 415 V ac
- Eaton xEffect - FBHmV Series Residual Current Circuit Breaker 4-Pole Type A 240V ac, 415 V ac
