Eaton xEffect - FRCmM-125 Type A Series Residual Current Circuit Breaker, 125A, 2-Pole, 100 mA, 10 kA 240V ac
- RS Stock No.:
- 123-388
- Mfr. Part No.:
- 171169 FRCMM-125/2/01-G/A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,463.35
(exc. VAT)
€3,029.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,463.35 |
*price indicative
- RS Stock No.:
- 123-388
- Mfr. Part No.:
- 171169 FRCMM-125/2/01-G/A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 125A | |
| Number of Poles | 2 | |
| Series | xEffect - FRCmM-125 Type A | |
| Range | xEffect | |
| Trip Sensitivity | 100mA | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC/EN 61009 EN45545-2 IEC 61373 | |
| Terminal Type | Lift | |
| Depth | 85mm | |
| Width | 36mm | |
| Height | 75.5mm | |
| Breaking Capacity | 10kA | |
| Break Time | 40 ms | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 125A | ||
Number of Poles 2 | ||
Series xEffect - FRCmM-125 Type A | ||
Range xEffect | ||
Trip Sensitivity 100mA | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC/EN 61009 EN45545-2 IEC 61373 | ||
Terminal Type Lift | ||
Depth 85mm | ||
Width 36mm | ||
Height 75.5mm | ||
Breaking Capacity 10kA | ||
Break Time 40 ms | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 240V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Residual Current Circuit Breaker featuring a rated short circuit strength of 10 kA with back up fuse. It is equipped with a rated fault current of 0.1 A with pulse current sensitive features.
RoHS compliant
IP20 degree protection
IEC/EN 61008 certified
10000 operations mechanical lifespan
Related links
- Eaton xEffect - FRCmM-125 Type A Series Residual Current Circuit Breaker 2-Pole Type S/A, 10 kA 240V ac
- Eaton xEffect - FRCmM-125 Type A Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 240V ac
- Eaton xEffect - FRCmM-125 Type A Series Residual Current Circuit Breaker 2-Pole 10 kA 240V ac
- Eaton xEffect - FRCmM-125 Type A Series Residual Current Circuit Breaker 2-Pole 10 kA 240V ac
- Eaton xEffect - FRCmM-125 Type A Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 240V ac
- Eaton xEffect - FRCmM-125 Type A Series Residual Current Circuit Breaker 2-Pole Type S/A, 10 kA 240V ac
- Eaton xEffect - FRCmM-125 Type A Series Residual Current Circuit Breaker 2-Pole Type S/A, 10 kA 240V ac
- Eaton xEffect - FRCmM-125 Type A Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 240V ac
