Eaton xEffect - FRCmM Series Residual Current Circuit Breaker, 63A, 2-Pole, 100 mA, Type S/A, 10 kA 240V ac
- RS Stock No.:
- 123-607
- Mfr. Part No.:
- 170439 FRCMM-63/2/01-S/A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€541.22
(exc. VAT)
€665.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €541.22 |
*price indicative
- RS Stock No.:
- 123-607
- Mfr. Part No.:
- 170439 FRCMM-63/2/01-S/A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Series | xEffect - FRCmM | |
| Range | xEffect | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type S/A | |
| Mount Type | DIN Rail | |
| Terminal Type | Lift | |
| Standards/Approvals | IEC 61373 EN45545-2 IEC/EN 61008, RoHS | |
| Width | 35mm | |
| Depth | 80mm | |
| Height | 76mm | |
| Breaking Capacity | 10kA | |
| Earth Leakage Protection Type | AC | |
| Break Time | 40 ms | |
| Rated AC Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Series xEffect - FRCmM | ||
Range xEffect | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type S/A | ||
Mount Type DIN Rail | ||
Terminal Type Lift | ||
Standards/Approvals IEC 61373 EN45545-2 IEC/EN 61008, RoHS | ||
Width 35mm | ||
Depth 80mm | ||
Height 76mm | ||
Breaking Capacity 10kA | ||
Earth Leakage Protection Type AC | ||
Break Time 40 ms | ||
Rated AC Voltage 240V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RS
The Eaton Residual Current Circuit Breaker featuring a rated short circuit strength of 10 kA with back up fuse. It is equipped with a rated fault current of 0.1 A with pulse current sensitive features.
RoHS compliant
IP20 degree protection
IEC 61373 and EN45545-2 certified
20000 operations mechanical lifespan
Related links
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole 10 kA 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole 10 kA 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 10 kA 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type A, 630 A 110V
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 630 A 240V ac
